
TE Connectivity 2TK2-6 technical specifications.
| Package/Case | Module |
| Depth | 73.7mm |
| ELV | Compliant |
| Height | 17.8mm |
| Length | 152.4mm |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Width | 73.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2TK2-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.