TE Connectivity 2TK2D-6 technical specifications.
| Package/Case | Module |
| Contact Plating | Nickel |
| ELV | Compliant |
| Height | 17.8mm |
| Length | 152.4mm |
| Material | PVC, Poly, Vinyl |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Size | 17.78mm |
| Width | 72.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2TK2D-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.