
TE Connectivity 3-100161-0 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 24.95 |
| Product Depth (mm) | 21.8 |
| Product Height (mm) | 12.25 |
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 55 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-100161-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.