
TE Connectivity 3-100526-7 technical specifications.
| Color | Red, Violet |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-100526-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
