3-position, 1-row shrouded header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features gold-plated bronze male pin contacts with a 6.1mm mating length and 2.79mm post length, supporting a 3A current rating. Constructed with black thermoplastic insulation and housing, this connector is UL94 V-0 flammability rated and offers a wide operating temperature range from -55°C to 105°C. It is RoHS compliant and suitable for high-speed serial data applications.
TE Connectivity 3-102203-9 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.94mm |
| Flammability Rating | UL94 V-0 |
| High Speed Serial Data Connector | Yes |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Length | 2.79mm |
| Lead Pitch | 2.54mm |
| Length | 10.66mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-102203-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.