TE Connectivity 3-102396-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Number of Positions | 64 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-102396-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.