TE Connectivity 3-102742-7 technical specifications.
| Contact Plating | Tin, Lead |
| Number of Contacts | 39 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-102742-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.