This 110-position 5-row backplane connector features gold-plated contacts and a press-fit termination. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The connector is available in bulk packaging with 10 pieces per package.
TE Connectivity 3-106164-0 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-106164-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.