TE Connectivity 3-1102723-5 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 3.15inch |
| Housing Color | Grey |
| Length | 129.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | EMV, HTS |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1102723-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.