
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. This component supports wire gauges from 17 to 18 AWG with a 1mm wire/cable diameter. It boasts a 10A current rating and a 250V AC / 300V DC voltage rating. Constructed from copper alloy with silver plating, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
TE Connectivity 3-1105051-2 technical specifications.
| Color | Silver |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power,Signal |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HN.D |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 1mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1105051-2 to view detailed technical specifications.
No datasheet is available for this part.
