
This cable mount connector features a silver contact material with a copper alloy base and silver plating. It has a maximum operating temperature range of -20°C to 105°C and is compliant with ELV and RoHS regulations. The connector is designed for use with 15.5AWG wire and has a crimp termination. It is available in a bag packaging with 50 pieces per unit.
TE Connectivity 3-1105100-2 technical specifications.
| Color | Silver |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HE/HA, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 15.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1105100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.