
The HTS HVT signal contact is a cable mount component with a maximum current rating of 16A and a termination type of crimp. It is made from brass with a silver plating and is designed for signal applications. The contact is available in a package quantity of 50 and is packaged as a loose piece. The HTS HVT signal contact is compliant with RoHS regulations and is not radiation hardened.
TE Connectivity 3-1105301-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 4.1mm |
| Gender | Female |
| Length | 24.25mm |
| Max Current Rating | 16A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HVT |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1105301-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.