TE Connectivity 3-1106005-7 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HTS |
| Wire/Cable Diameter | 0.552inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1106005-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.