Connector Accessories Protective Housing Cover Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity 3-1106204-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 0.748inch |
| Length | 6.142inch |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Box |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTS |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1106204-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.