
This 64-contact rectangular connector features a 450V voltage rating and 16A current rating. It is designed with an aluminum body and has a silver color. The connector is rated IP65, making it water resistant and dust tight. It is compliant with RoHS regulations and is available in a package quantity of 5 units.
TE Connectivity 3-1106470-0 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Current Rating | 16A |
| Height | 3.071inch |
| Housing Color | Grey |
| Length | 120mm |
| Material | Aluminium |
| Number of Contacts | 64 |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD.64, HTS |
| Voltage Rating | 450V |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1106470-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.