TE Connectivity 3-1106470-1 technical specifications.
| Shell Size | 8 |
| Product Height (mm) | 78 |
| Body Plating | Silver |
| Body Material | Aluminum Die Cast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1106470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.