This is a rectangular cable mount connector with 64 contacts and a 1.27mm pitch. It has a right-angle body orientation and is terminated by insulation displacement. The connector is rated for operation between -65°C and 105°C. It can handle a maximum current of 0.5A per contact and a maximum voltage of 30VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |