4-position, right-angle power connector with a 10.16mm pitch. Features male pin contacts made of gold-plated copper alloy, suitable for solder termination. Rated for 630V AC and operating temperatures from -55°C to 105°C, with UL94 V-0 flammability. This keyed, through-hole mount connector includes PCB mount retention and is RoHS and ELV compliant.
TE Connectivity 3-1123309-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.4inch |
| Series | Dynamic 5200 |
| Termination | Solder |
| Voltage Rating (AC) | 630V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1123309-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.