
9-position, right-angle power connector with a 5.08mm pitch. Features gold-plated copper alloy tab contacts for reliable mating. Rated for 630V AC, this male connector utilizes a solder termination method and mounts through-hole. The black glass-filled housing ensures UL94 V-0 flammability rating and a maximum operating temperature of 105°C.
TE Connectivity 3-1123624-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 32.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Keyed | Yes |
| Length | 24.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3200 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 630V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1123624-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.