Male signal and power contact pin for crimp termination of cable. Features a copper alloy contact material with gold plating for enhanced conductivity and durability. Designed for straight orientation with a contact post length of 17.45mm and overall length of 25.53mm. Operates within a temperature range of -65°C to 125°C and offers a current rating of 3A. Packaged in tape and reel for efficient automated assembly.
TE Connectivity 3-117249-1 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 17.45mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 25.53mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.025um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-117249-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.