Male signal and power contact for cable mounting, featuring a straight orientation and crimp termination. This copper alloy contact offers a 3A current rating, gold plating with 0.025um thickness, and a 0.5-inch post length. Designed for a 2.54mm pitch and 5.08mm row spacing, it operates within a -65°C to 125°C temperature range and is RoHS compliant. Packaging is provided in tape and reel format, with 100 contacts per package and a total of 30,000 per bulk package.
TE Connectivity 3-117249-2 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.5inch |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.025um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Economate |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-117249-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.