TE Connectivity 3-1230092-1 technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | 1230092 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (98) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 3-1230092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.