TE Connectivity 3-1241371-2 technical specifications.
| Color | Yellow |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | Micro Quadlok |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1241371-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.