TE Connectivity 3-1374613-1 technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Wire/Cable Type | Twin Zip |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 3-1374613-1 to view detailed technical specifications.
No datasheet is available for this part.