TE Connectivity 3-1376826-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Number of Positions | 30 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1376826-0 to view detailed technical specifications.
No datasheet is available for this part.