TE Connectivity 3-1377172-6 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Material | Copper |
| Package Quantity | 10 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Stud Diameter | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1377172-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.