TE Connectivity 3-1377172-7 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Material | Copper |
| Package Quantity | 10 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1377172-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.