37-way male D-sub connector with right-angle through-hole mounting. Features gold-plated bronze contacts, a 2.2A current rating, and a 3.2mm contact post length. Solder termination, steel shell, and UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 3-1392010-4 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Current Rating | 2.2A |
| Depth | 21.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.7mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1392010-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.