Right-angle, through-hole mounted D-Sub connector featuring 37 gold-plated bronze contacts. This female connector offers a 2.76mm pitch and a 3.2mm contact post length, with tin plating on the shell. It includes mating connector lock and PCB mount retention, with a UL94 V-0 flammability rating and RoHS and ELV compliance.
TE Connectivity 3-1392010-7 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1392010-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.