TE Connectivity 3-1393100-3 technical specifications.
| Coil Resistance | 700R |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Throw Configuration | 5PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393100-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.