
The TE Connectivity T9A series relay is a general purpose relay with a non-latching coil type and a silver, cadmium contact material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay is rated for 20A contact current and has a maximum voltage rating of 28V DC. It is available in a through hole, PCB mount package and is RoHS compliant.
TE Connectivity 3-1393210-7 technical specifications.
| Application(s) | POWER |
| Coil Current | 42mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 27.43mm |
| Length | 32.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393210-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
