
This general purpose relay has a maximum current rating of 8A and a maximum voltage rating of 400V AC. It features a non-latching coil with a resistance of 8.79kR and a power consumption of 262mW. The relay has a silver and cadmium contact material and is rated for operation between -40°C and 85°C. It is available in a plastic packaging with 20 units per package and is compliant with IP67 ratings.
TE Connectivity 3-1393223-8 technical specifications.
| Coil Current | 5.46mA |
| Coil Power | 262mW |
| Coil Resistance | 8.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Length | 30mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 20 |
| Packaging | Plastic |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393223-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
