
Right-angle, male D-Subminiature connector with 9 positions and 2 rows, featuring gold-plated bronze signal contacts with a 3.2mm post length. This through-hole, press-fit termination component has a steel shell, black housing, and a pitch of 2.74mm. It operates within a temperature range of -55°C to 125°C, is RoHS compliant, and meets UL94 V-0 flammability rating. The connector includes mating connector lock and PCB mount retention.
TE Connectivity 3-1393481-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Depth | 17.82mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 31.19mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393481-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
