
15-position, 2-row D-Subminiature receptacle with straight orientation and solder cup termination. Features a steel shell and body, bronze contacts with gold plating, and a PBT dielectric. Rated for 250 mating cycles, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Includes mating connector lock and is RoHS compliant.
TE Connectivity 3-1393483-9 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 17mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 39.52mm |
| Mating Connector Lock | Yes (With) |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393483-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.