This IDC connector features 40 contacts and a right angle body orientation. It has a terminal pitch of 2.54mm and is designed for cable mounting. The product measures 55.4mm in length, 14mm in depth, and 7.3mm in height. The connector is suitable for applications requiring a high-density connection.
TE Connectivity 3-1393531-5 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 55.4 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 7.3 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | IDT |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1393531-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.