This 50-contact IDC cable mount connector features a right-angle body orientation and 2.54mm terminal pitch. It is designed for cable mounting and has a product length of 68.1mm, depth of 14mm, and height of 7.3mm. The connector is suitable for use in memory card sockets, specifically SD and microSD applications.
TE Connectivity 3-1393531-7 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 68.1 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 7.3 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | IDT |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1393531-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.