TE Connectivity 3-1393680-8 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 8GHz |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393680-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.