TE Connectivity 3-1393771-4 technical specifications.
| Actuating System | DC |
| Package/Case | SIP |
| Coil Current | 22.67mA |
| Coil Power | 80mW |
| Coil Resistance | 530R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 20V |
| Height | 0.307inch |
| Insertion Loss | -0.12dB |
| Length | 0.799inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Package Quantity | 75 |
| Packaging | Tray |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | JWS |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.0811oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393771-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.