18-position, 3-row wire housing for signal applications, featuring a PBT body and a 5mm pitch. This polarized, non-sealable, non-serviceable, and strain-relief-free connector system is designed for wire-to-board connections and supports panel mounting. Operating within a temperature range of -40°C to 130°C, it has a mating tab width of 0.11 inches and a row spacing of 5.5mm. The housing is blue, with dimensions of 1.75 inches in length, 0.826 inches in width, and 1.32 inches in height. This component is ELV and RoHS compliant.
TE Connectivity 3-1394766-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Height | 1.32inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 1.75inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Package Quantity | 462 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.826inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1394766-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.