Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Box Automotive
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.1mm |
| Gender | Female |
| Length | 24.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |