TE Connectivity 3-1435862-5 technical specifications.
| Color | Red |
| Length | 35foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | AMPTrac |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1435862-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.