TE Connectivity 3-1437027-4 technical specifications.
| Body Material | Glass, Polyester |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 26 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437027-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.