
This 10-contact shrouded header features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The product length is 20.32mm and the product height is 9.22mm. The header is designed for use in applications with operating temperatures ranging from -55°C to 105°C.
TE Connectivity 3-1437044-7 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 20.32 |
| Product Height (mm) | 9.22 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1437044-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.