TE Connectivity 3-1437195-0 technical specifications.
| Cable Length (m) | 0.019 |
| Cable Pitch (mm) | 2.54 |
| Number of Contacts | 60 to 60 |
| Gender | M-M |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Size | 24AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-1437195-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.