70-position, 2-row card edge socket connector with a 3.18mm pitch. Features straight, through-hole mounting and solder termination. Designed for a card thickness of 0.071 inches, it offers a maximum current rating of 2A and a voltage rating of 200V AC. The female connector has a black housing made of glass insulation and copper alloy contacts with gold plating. Operates within a temperature range of -55°C to 150°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 3-1437263-9 technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1437263-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.