TE Connectivity 3-1437264-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Palladium Nickel |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1437264-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.