
34-position, 4-row male plug housing assembly for wire-to-device connector systems. Features a black PBT body with a straight orientation and 0.118-inch pitch. Designed for free-hanging, cable mounting with female socket contacts and crimp termination. Operates within a temperature range of -40°C to 125°C and supports up to 250V. This RoHS and ELV compliant component is sealable and polarized.
TE Connectivity 3-1437290-9 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 32.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 1.496inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.118inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.504inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437290-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
