
10-conductor, 28AWG ribbon wire, featuring 7 strands of 36AWG copper conductors, offers a 1.27mm pitch and 100-ohm impedance. This blue, unshielded cable is constructed with PVC insulation and rated for 300V AC/DC, with a 2A current rating. Operating between -20°C and 105°C, it boasts a capacitance of 46pF and a propagation delay of 4.53ns. Supplied on tape and reel, this UL-approved, RoHS-compliant cable is suitable for general applications.
TE Connectivity 3-1437356-0 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 12.7mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.5inch |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437356-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
