
28AWG, 26-conductor, unshielded ribbon wire with a 1.27mm pitch and 100 Ohm impedance. Features copper conductors, PVC insulation, and a 2A current rating. Operates within a -20°C to 105°C temperature range and supports up to 300V AC. Supplied on tape and reel, this wire is UL approved and RoHS compliant.
TE Connectivity 3-1437357-5 technical specifications.
| Approvals | UL |
| Capacitance | 46pF |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 33mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 33mm |
| Wire/Cable Diameter | 33.02mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437357-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.