
37-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 57 Ohm characteristic impedance. Constructed with copper conductors and PVC insulation, this unshielded cable operates within a temperature range of -40°C to 80°C and is rated for 300VAC. The gray cable is UL approved and RoHS compliant, supplied on a 100-foot reel.
TE Connectivity 3-1437373-0 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 92pF |
| Characteristic Impedance | 57R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 46.99mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 57R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Strands | 7 |
| Number of Ways | 37 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 46.99mm |
| Wire/Cable Diameter | 0.417inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437373-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
